
THS4032MDGNREP | |
|---|---|
DigiKey Part Number | 296-24006-2-ND - Tape & Reel (TR) 296-24006-1-ND - Cut Tape (CT) 296-24006-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THS4032MDGNREP |
Description | IC OPAMP VFB 2 CIRCUIT 8HVSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THS4032MDGNREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 100V/µs | |
Gain Bandwidth Product | 200 MHz | |
-3db Bandwidth | 100 MHz | |
Current - Input Bias | 3 µA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 7.5mA (x2 Channels) | |
Current - Output / Channel | 90 mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,68000 € | 21,68 € |
| 10 | 17,43100 € | 174,31 € |
| 25 | 16,36960 € | 409,24 € |
| 100 | 15,20260 € | 1 520,26 € |
| 250 | 14,64636 € | 3 661,59 € |
| 500 | 14,31112 € | 7 155,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,74401 € | 34 360,03 € |
| Unit Price without VAT: | 21,68000 € |
|---|---|
| Unit Price with VAT: | 26,01600 € |



