Current Feedback Amplifier 2 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS3125CDRG4

DigiKey Part Number
THS3125CDRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
THS3125CDRG4
Description
IC OPAMP CFA 2 CIRCUIT 14SOIC
Customer Reference
Detailed Description
Current Feedback Amplifier 2 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
THS3125CDRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
1550V/µs
Gain Bandwidth Product
138 MHz
-3db Bandwidth
160 MHz
Current - Input Bias
6 µA
Voltage - Input Offset
4.4 mV
Current - Supply
8.4mA (x2 Channels)
Current - Output / Channel
440 mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.