
TCM320AC36CN | |
|---|---|
DigiKey Part Number | 2156-TCM320AC36CN-TI-ND |
Manufacturer | |
Manufacturer Product Number | TCM320AC36CN |
Description | IC VOICE BAND AUDIO PROCESSOR 20 |
Customer Reference | |
Detailed Description | Audio Channel 20-PDIP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 152 | 1,70401 € | 259,01 € |
| Unit Price without VAT: | 1,70401 € |
|---|---|
| Unit Price with VAT: | 2,04481 € |

