
PFC23338EVM-107 | |
|---|---|
DigiKey Part Number | 296-PFC23338EVM-107-ND |
Manufacturer | |
Manufacturer Product Number | PFC23338EVM-107 |
Description | 3.6KW SINGLE-PHASE TOTEM-POLE BR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PFC23338 - Power Factor Correction Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Power Factor Correction | |
Embedded | Yes, MCU | |
Utilized IC / Part | PFC23338 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 410,48000 € | 410,48 € |
| Unit Price without VAT: | 410,48000 € |
|---|---|
| Unit Price with VAT: | 492,57600 € |







