
TPS25730DREFR | |
|---|---|
DigiKey Part Number | 296-TPS25730DREFRTR-ND - Tape & Reel (TR) 296-TPS25730DREFRCT-ND - Cut Tape (CT) 296-TPS25730DREFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS25730DREFR |
Description | TPS25730DREFR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB, Type-C Controller PMIC 38-WQFN (4x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB, Type-C Controller | |
Current - Supply | 3mA | |
Voltage - Supply | 0V ~ 22V, 3V ~ 3.6V, 4V ~ 22V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 38-PowerWFQFN | |
Supplier Device Package | 38-WQFN (4x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,33000 € | 2,33 € |
| 10 | 1,74200 € | 17,42 € |
| 25 | 1,59320 € | 39,83 € |
| 100 | 1,42970 € | 142,97 € |
| 250 | 1,35184 € | 337,96 € |
| 500 | 1,30490 € | 652,45 € |
| 1 000 | 1,26625 € | 1 266,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,21852 € | 3 655,56 € |
| 6 000 | 1,19517 € | 7 171,02 € |
| Unit Price without VAT: | 2,33000 € |
|---|---|
| Unit Price with VAT: | 2,79600 € |










