
TCAN1462EVM | |
|---|---|
DigiKey Part Number | 296-TCAN1462EVM-ND |
Manufacturer | |
Manufacturer Product Number | TCAN1462EVM |
Description | EVAL BOARD FOR TCAN1462-Q1 |
Customer Reference | |
Detailed Description | TCAN1462-Q1 - CANbus Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Interface | |
Function | CANbus | |
Embedded | Yes, MCU | |
Utilized IC / Part | TCAN1462-Q1 | |
Primary Attributes | 3.3V, 5V Supply | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |


