
TCAN1462DRQ1 | |
---|---|
DigiKey Part Number | 296-TCAN1462DRQ1TR-ND - Tape & Reel (TR) 296-TCAN1462DRQ1CT-ND - Cut Tape (CT) 296-TCAN1462DRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN1462DRQ1 |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TCAN1462DRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 100 mV | |
Data Rate | 8Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,11000 € | 1,11 € |
10 | 0,80600 € | 8,06 € |
25 | 0,73040 € | 18,26 € |
100 | 0,64680 € | 64,68 € |
250 | 0,60688 € | 151,72 € |
500 | 0,58280 € | 291,40 € |
1 000 | 0,56300 € | 563,00 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,53854 € | 1 615,62 € |
6 000 | 0,52656 € | 3 159,36 € |
9 000 | 0,52057 € | 4 685,13 € |
15 000 | 0,51392 € | 7 708,80 € |
Unit Price without VAT: | 1,11000 € |
---|---|
Unit Price with VAT: | 1,33200 € |