
| TCAN1046ADRQ1 | |
|---|---|
| DigiKey Part Number | 296-TCAN1046ADRQ1TR-ND - Tape & Reel (TR) 296-TCAN1046ADRQ1CT-ND - Cut Tape (CT) 296-TCAN1046ADRQ1DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | TCAN1046ADRQ1 | 
| Description | IC TRANSCEIVER HALF 2/2 14SOIC | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 2/2 Transceiver Half CANbus 14-SOIC | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TCAN1046ADRQ1 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Transceiver | |
| Protocol | CANbus | |
| Number of Drivers/Receivers | 2/2 | |
| Duplex | Half | |
| Receiver Hysteresis | 115 mV | |
| Data Rate | 8Mbps | |
| Voltage - Supply | 4.5V ~ 5.5V | |
| Operating Temperature | -40°C ~ 150°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q100 | |
| Mounting Type | Surface Mount | |
| Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
| Supplier Device Package | 14-SOIC | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1,50000 € | 1,50 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 500 | 1,08692 € | 2 717,30 € | 
| 5 000 | 1,06466 € | 5 323,30 € | 
| 7 500 | 1,05350 € | 7 901,25 € | 
| Unit Price without VAT: | 1,50000 € | 
|---|---|
| Unit Price with VAT: | 1,80000 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France