
TCAN1043ATDRQ1 | |
|---|---|
DigiKey Part Number | 296-TCAN1043ATDRQ1TR-ND - Tape & Reel (TR) 296-TCAN1043ATDRQ1CT-ND - Cut Tape (CT) 296-TCAN1043ATDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN1043ATDRQ1 |
Description | IC TRANSCEIVER HALF 1/1 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TCAN1043ATDRQ1 Models |
Category | Data Rate 8Mbps |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V, 4.5V ~ 40V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Transceiver | Qualification AEC-Q100 |
Protocol CANbus | Mounting Type Surface Mount |
Number of Drivers/Receivers 1/1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Duplex Half | Supplier Device Package 14-SOIC |
Receiver Hysteresis 140 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCAN1043ADRQ1 | Texas Instruments | 2 341 | 296-TCAN1043ADRQ1CT-ND | 1,55000 € | Parametric Equivalent |
| TPT1043-SO2R-S | 3PEAK | 2 330 | 5503-TPT1043-SO2R-SCT-ND | 1,63000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 1,09100 € | 10,91 € |
| 25 | 0,99120 € | 24,78 € |
| 100 | 0,88180 € | 88,18 € |
| 250 | 0,82972 € | 207,43 € |
| 500 | 0,79832 € | 399,16 € |
| 1 000 | 0,79432 € | 794,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,74520 € | 1 863,00 € |
| 5 000 | 0,72876 € | 3 643,80 € |
| 7 500 | 0,72053 € | 5 403,98 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,78800 € |

