
TCAN1042HDRBRQ1 | |
|---|---|
DigiKey Part Number | 296-TCAN1042HDRBRQ1TR-ND - Tape & Reel (TR) 296-TCAN1042HDRBRQ1CT-ND - Cut Tape (CT) 296-TCAN1042HDRBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN1042HDRBRQ1 |
Description | IC TRANSCEIVER 1/1 8VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus 8-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TCAN1042HDRBRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 € | 1,72 € |
| 10 | 1,26700 € | 12,67 € |
| 25 | 1,15440 € | 28,86 € |
| 100 | 1,03010 € | 103,01 € |
| 250 | 0,97084 € | 242,71 € |
| 500 | 0,93624 € | 468,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,86933 € | 2 607,99 € |
| 6 000 | 0,85156 € | 5 109,36 € |
| 9 000 | 0,84266 € | 7 583,94 € |
| Unit Price without VAT: | 1,72000 € |
|---|---|
| Unit Price with VAT: | 2,06400 € |


