
TCA6424ARGJR | |
|---|---|
DigiKey Part Number | 296-27844-2-ND - Tape & Reel (TR) 296-27844-1-ND - Cut Tape (CT) 296-27844-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA6424ARGJR |
Description | IC XPNDR 400KHZ I2C SMBUS 32UQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 24 I2C, SMBus 400 kHz 32-UQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TCA6424ARGJR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 24 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-UFQFN Exposed Pad | |
Supplier Device Package | 32-UQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,39000 € | 2,39 € |
| 10 | 1,78200 € | 17,82 € |
| 25 | 1,63040 € | 40,76 € |
| 100 | 1,46310 € | 146,31 € |
| 250 | 1,38332 € | 345,83 € |
| 500 | 1,35358 € | 676,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,21046 € | 3 631,38 € |
| 6 000 | 1,18724 € | 7 123,44 € |
| Unit Price without VAT: | 2,39000 € |
|---|---|
| Unit Price with VAT: | 2,86800 € |












