
TAS5766MRMTR | |
|---|---|
DigiKey Part Number | 296-45406-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAS5766MRMTR |
Description | IC AMP CLASS D STEREO 48VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 48-VQFN (7x5) |
Datasheet | Datasheet |
EDA/CAD Models | TAS5766MRMTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | 3V ~ 3.6V | |
Features | Depop, Short-Circuit Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Supplier Device Package | 48-VQFN (7x5) | |
Package / Case | 48-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,93171 € | 8 795,13 € |
| Unit Price without VAT: | 2,93171 € |
|---|---|
| Unit Price with VAT: | 3,51805 € |

