Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 48-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAS5760MDDCAR

DigiKey Part Number
296-40570-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAS5760MDDCAR
Description
IC AMP D MON/STER 55.2W 48HTSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 48-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TAS5760MDDCAR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Class D
Output Type
1-Channel (Mono) or 2-Channel (Stereo)
Max Output Power x Channels @ Load
55.2W x 1 @ 4Ohm, 63.5W x 2 @ 4Ohm
Voltage - Supply
2.8V ~ 3.63V, 4.5V ~ 26.4V
Features
Depop
Mounting Type
Surface Mount
Operating Temperature
-25°C ~ 85°C (TA)
Supplier Device Package
48-HTSSOP
Package / Case
48-PowerTFSOP (0.240", 6.10mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0003,51127 €7 022,54 €
Manufacturers Standard Package
Unit Price without VAT:3,51127 €
Unit Price with VAT:4,21352 €