
TAS5733LDCAR | |
|---|---|
DigiKey Part Number | 296-44206-2-ND - Tape & Reel (TR) 296-44206-1-ND - Cut Tape (CT) 296-44206-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAS5733LDCAR |
Description | IC AMP CLASS D STER 10W 48HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 48-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TAS5733LDCAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 10W x 2 @ 8Ohm | |
Voltage - Supply | 3V ~ 3.6V | |
Features | Depop, Short-Circuit and Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TA) | |
Supplier Device Package | 48-HTSSOP | |
Package / Case | 48-PowerTFSOP (0.240", 6.10mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,01000 $ | 4,01 $ |
| 10 | 3,03100 $ | 30,31 $ |
| 25 | 2,78680 $ | 69,67 $ |
| 100 | 2,51780 $ | 251,78 $ |
| 250 | 2,38964 $ | 597,41 $ |
| 500 | 2,31238 $ | 1 156,19 $ |
| 1 000 | 2,24878 $ | 2 248,78 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,19643 $ | 4 392,86 $ |
| 4 000 | 2,15335 $ | 8 613,40 $ |
| Unit Price without VAT: | 4,01000 $ |
|---|---|
| Unit Price with VAT: | 4,81200 $ |


