
TAS5733LDCA | |
|---|---|
DigiKey Part Number | 296-44106-5-ND |
Manufacturer | |
Manufacturer Product Number | TAS5733LDCA |
Description | IC AMP CLASS D STER 10W 48HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 48-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TAS5733LDCA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 10W x 2 @ 8Ohm | |
Voltage - Supply | 3V ~ 3.6V | |
Features | Depop, Short-Circuit and Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TA) | |
Supplier Device Package | 48-HTSSOP | |
Package / Case | 48-PowerTFSOP (0.240", 6.10mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,05000 € | 4,05 € |
| 10 | 3,07800 € | 30,78 € |
| 40 | 2,73350 € | 109,34 € |
| 120 | 2,54100 € | 304,92 € |
| 280 | 2,42832 € | 679,93 € |
| 520 | 2,36138 € | 1 227,92 € |
| 1 000 | 2,30223 € | 2 302,23 € |
| 2 520 | 2,23515 € | 5 632,58 € |
| Unit Price without VAT: | 4,05000 € |
|---|---|
| Unit Price with VAT: | 4,86000 € |


