
| TAS5706BPAPR | |
|---|---|
| DigiKey Part Number | TAS5706BPAPR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | TAS5706BPAPR | 
| Description | IC AMP D DUAL/QUAD 20.6W 64HTQFP | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | Amplifier IC 2-Channel (Stereo) or 4-Channel (Quad) Class D 64-HTQFP (10x10) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TAS5706BPAPR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Type | Class D | |
| Output Type | 2-Channel (Stereo) or 4-Channel (Quad) | |
| Max Output Power x Channels @ Load | 20.6W x 2 @ 8Ohm | |
| Voltage - Supply | 10V ~ 26V | |
| Features | Depop, Digital Inputs, I2C, I2S, Mute, Short-Circuit and Thermal Protection, Shutdown, Volume Control | |
| Mounting Type | Surface Mount | |
| Operating Temperature | 0°C ~ 85°C (TA) | |
| Supplier Device Package | 64-HTQFP (10x10) | |
| Package / Case | 64-TQFP Exposed Pad | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | 6,75004 € | 6 750,04 € | 
| Unit Price without VAT: | 6,75004 € | 
|---|---|
| Unit Price with VAT: | 8,10005 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France