
TAS5631DKD | |
|---|---|
DigiKey Part Number | 296-24849-5-ND |
Manufacturer | |
Manufacturer Product Number | TAS5631DKD |
Description | IC AMP D MONO/STER 600W 44HSSOP |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 44-HSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TAS5631DKD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Class D | |
Output Type | 1-Channel (Mono) or 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 600W x 1 @ 2Ohm; 300W x 2 @ 4Ohm | |
Voltage - Supply | 25V ~ 52.5V | |
Features | Depop, Digital Inputs, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Supplier Device Package | 44-HSSOP | |
Package / Case | 44-BSSOP (0.433", 11.00mm Width) Exposed Pad | |
Base Product Number |

