
DRV2665RGPT | |
---|---|
DigiKey Part Number | 296-30501-2-ND - Tape & Reel (TR) 296-30501-1-ND - Cut Tape (CT) 296-30501-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV2665RGPT |
Description | IC MOTOR DRIVER 3V-5.5V 20QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Analog, I2C 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | DRV2665RGPT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Piezo | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Differential | |
Interface | Analog, I2C | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Haptic Feedback | |
Current - Output | - | |
Voltage - Supply | 3V ~ 5.5V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,27000 € | 5,27 € |
10 | 4,04000 € | 40,40 € |
25 | 3,73400 € | 93,35 € |
100 | 3,39750 € | 339,75 € |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 3,23696 € | 809,24 € |
500 | 3,14020 € | 1 570,10 € |
750 | 3,09175 € | 2 318,81 € |
1 250 | 3,03807 € | 3 797,59 € |
1 750 | 3,00671 € | 5 261,74 € |
2 500 | 2,97654 € | 7 441,35 € |
Unit Price without VAT: | 5,27000 € |
---|---|
Unit Price with VAT: | 6,32400 € |