TAS5086-5142V6EVM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2
Unit Price: 326,36000 €
Datasheet
Image for TAS5086-5142V6EVM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAS5086-5142V6EVM

DigiKey Part Number
TAS5086-5142V6EVM-ND
Manufacturer
Manufacturer Product Number
TAS5086-5142V6EVM
Description
EVAL BOARD FOR TAS5086 TAS5142
Customer Reference
Detailed Description
TAS5086, TAS5142 PurePath Digital™ 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Bulk
Part Status
Obsolete
Amplifier Type
Class D
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
100W x 2 @ 4Ohm
Voltage - Supply
10.8V ~ 13.2V
Utilized IC / Part
TAS5086, TAS5142
Contents
Board(s), Cable(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes