
TALP3001 | |
|---|---|
DigiKey Part Number | TALP3001-ND |
Manufacturer | |
Manufacturer Product Number | TALP3001 |
Description | IC MEMS SCANNING MIRROR 8XCEPT |
Customer Reference | |
Detailed Description | Optical Sensor Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Sensing Distance | - | |
Sensing Method | - | |
Output Type | - | |
Response Time | - | |
Mounting Type | Surface Mount | |
Package / Case | Module | |
Operating Temperature | - | |
Base Product Number |

