Peripheral Driver 2 Element 1 Bit per Element Open Collector Output 8-CDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SNJ55462JG

DigiKey Part Number
2156-SNJ55462JG-ND
Manufacturer
Manufacturer Product Number
SNJ55462JG
Description
IC PERIPHERAL DRIVER 5.5V 8-CDIP
Customer Reference
Detailed Description
Peripheral Driver 2 Element 1 Bit per Element Open Collector Output 8-CDIP
Datasheet
 Datasheet
EDA/CAD Models
SNJ55462JG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Active
Logic Type
Peripheral Driver
Number of Elements
2
Number of Bits per Element
1
Input Type
-
Output Type
Open Collector
Current - Output High, Low
300µA, 300mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
8-CDIP (0.300", 7.62mm)
Supplier Device Package
8-CDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:1
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1258,18000 €258,18 €
Unit Price without VAT:258,18000 €
Unit Price with VAT:309,81600 €