3/5 Transceiver Full RS232 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75LPE185DWR

DigiKey Part Number
296-29554-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN75LPE185DWR
Description
IC TRANSCEIVER FULL 3/5 24SOIC
Customer Reference
Detailed Description
3/5 Transceiver Full RS232 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN75LPE185DWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
3/5
Duplex
Full
Receiver Hysteresis
1 V
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
Marketplace Stock: 2 000 View Now
This product is no longer carried by DigiKey. View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,54217 €3 084,34 €
4 0001,51077 €6 043,08 €
Manufacturers Standard Package
Unit Price without VAT:1,54217 €
Unit Price with VAT:1,85060 €

Other Suppliers on DigiKey

2 000In Stock
Ships from Rochester Electronics, LLC