SN75HVD05DRG4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 2 446
Unit Price: 4,54000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1 136
Unit Price: 2,01000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 143
Unit Price: 2,01000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1 564
Unit Price: 2,01000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 78
Unit Price: 2,01000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 2,01000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 2,01000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 7 794
Unit Price: 2,01000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 6 973
Unit Price: 2,01000 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 11 577
Unit Price: 0,95000 €
Datasheet
1/1 Transceiver Half RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75HVD05DRG4

DigiKey Part Number
SN75HVD05DRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN75HVD05DRG4
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN75HVD05DRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
35 mV
Data Rate
40Mbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes