
SN75C23243DL | |
|---|---|
DigiKey Part Number | 2156-SN75C23243DL-TI-ND |
Manufacturer | |
Manufacturer Product Number | SN75C23243DL |
Description | IC TRANSCEIVER FULL 6/10 48SSOP |
Customer Reference | |
Detailed Description | 6/10 Transceiver Full RS232 48-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 6/10 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 47 | 5,55085 € | 260,89 € |
| Unit Price without VAT: | 5,55085 € |
|---|---|
| Unit Price with VAT: | 6,66102 € |

