
SN75ALS1177N | |
|---|---|
DigiKey Part Number | 296-9929-5-ND |
Manufacturer | |
Manufacturer Product Number | SN75ALS1177N |
Description | IC TRANSCEIVER HALF 2/2 16PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Half RS422, RS485 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN75ALS1177N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Half | |
Receiver Hysteresis | 50 mV | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,79000 € | 6,79 € |
| 10 | 5,25400 € | 52,54 € |
| 25 | 4,87040 € | 121,76 € |
| 100 | 4,44860 € | 444,86 € |
| 250 | 4,24760 € | 1 061,90 € |
| 500 | 4,12648 € | 2 063,24 € |
| 1 000 | 4,02678 € | 4 026,78 € |
| Unit Price without VAT: | 6,79000 € |
|---|---|
| Unit Price with VAT: | 8,14800 € |

