4/4 Transceiver IEEE 896 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4/4 Transceiver IEEE 896 20-SOIC
20-SOIC Pkg

SN75ALS057DW

DigiKey Part Number
296-12931-5-ND
Manufacturer
Manufacturer Product Number
SN75ALS057DW
Description
IC TRANSCEIVER 4/4 20SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4/4 Transceiver IEEE 896 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN75ALS057DW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
IEEE 896
Number of Drivers/Receivers
4/4
Duplex
-
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 7 389 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1506,39893 €959,84 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,39893 €
Unit Price with VAT:7,67872 €

Other Suppliers on DigiKey

7 389In Stock
Ships from Rochester Electronics, LLC