5/3 Transceiver Full RS232 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5/3 Transceiver Full RS232 20-SOIC
20-SOIC Pkg

SN75196DW

DigiKey Part Number
296-6956-5-ND
Manufacturer
Manufacturer Product Number
SN75196DW
Description
IC TRANSCEIVER FULL 5/3 20SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5/3 Transceiver Full RS232 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN75196DW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
5/3
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
-
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 1 875 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
6251,42312 €889,45 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,42312 €
Unit Price with VAT:1,70774 €

Other Suppliers on DigiKey

1 875In Stock
Ships from Rochester Electronics, LLC