SN74V3650-15PEU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 36
Unit Price: 84,86000 €
Datasheet
Synchronous FIFO 72K (2K x 36) Uni-Directional 66.7MHz 10ns 128-LQFP (20x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74V3650-15PEU

DigiKey Part Number
SN74V3650-15PEU-ND
Manufacturer
Manufacturer Product Number
SN74V3650-15PEU
Description
IC FIFO SYNC 2KX36 10NS 128LQFP
Customer Reference
Detailed Description
Synchronous FIFO 72K (2K x 36) Uni-Directional 66.7MHz 10ns 128-LQFP (20x14)
Datasheet
 Datasheet
EDA/CAD Models
SN74V3650-15PEU Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Size
72K (2K x 36)
Function
Synchronous
Data Rate
66.7MHz
Access Time
10ns
Voltage - Supply
3.15 V ~ 3.45 V
Current - Supply (Max)
40mA
Bus Directional
Uni-Directional
Expansion Type
Depth, Width
Programmable Flags Support
Yes
Retransmit Capability
Yes
FWFT Support
Yes
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
128-LQFP
Supplier Device Package
128-LQFP (20x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1 512 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1 512In Stock
Ships from Rochester Electronics, LLC