Registered Buffer with SSTL_2 Compatible I/O for DDR IC 114-BGA MICROSTAR (16x5.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Registered Buffer with SSTL_2 Compatible I/O for DDR IC 114-BGA MICROSTAR (16x5.5)
SN74SSTV32852GKFR

SN74SSTV32852GKFR

DigiKey Part Number
296-13304-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74SSTV32852GKFR
Description
IC REGISTER BUFF 24-48BIT 114BGA
Customer Reference
Detailed Description
Registered Buffer with SSTL_2 Compatible I/O for DDR IC 114-BGA MICROSTAR (16x5.5)
Datasheet
 Datasheet
EDA/CAD Models
SN74SSTV32852GKFR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Registered Buffer with SSTL_2 Compatible I/O for DDR
Supply Voltage
2.3V ~ 2.7V
Number of Bits
24, 48
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
114-LFBGA
Supplier Device Package
114-BGA MICROSTAR (16x5.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 55 156 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

55 156In Stock
Ships from Rochester Electronics, LLC