SN74SSTV16859RGQR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 21 154
Unit Price: 5,96395 €
Datasheet
Registered Buffer with SSTL_2 Compatible I/O for DDR IC 56-VQFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74SSTV16859RGQR

DigiKey Part Number
296-14377-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74SSTV16859RGQR
Description
IC REGTR BUFF 13-26BIT 56-VQFN
Customer Reference
Detailed Description
Registered Buffer with SSTL_2 Compatible I/O for DDR IC 56-VQFN (8x8)
Datasheet
 Datasheet
EDA/CAD Models
SN74SSTV16859RGQR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Registered Buffer with SSTL_2 Compatible I/O for DDR
Supply Voltage
2.3V ~ 2.7V
Number of Bits
13, 26
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
56-VFQFN Exposed Pad
Supplier Device Package
56-VQFN (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2 000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2 000In Stock
Ships from Rochester Electronics, LLC