
SN74S225N | |
|---|---|
DigiKey Part Number | 296-34109-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74S225N |
Description | IC FIFO ASYNC 16X5 20DIP |
Customer Reference | |
Detailed Description | Asynchronous FIFO 80 (16 x 5) Uni-Directional 10MHz 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74S225N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Size | 80 (16 x 5) | |
Function | Asynchronous | |
Data Rate | 10MHz | |
Access Time | - | |
Voltage - Supply | 4.75 V ~ 5.25 V | |
Current - Supply (Max) | 120mA | |
Bus Directional | Uni-Directional | |
Expansion Type | Width | |
Programmable Flags Support | No | |
Retransmit Capability | No | |
FWFT Support | No | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |

