
SN74S1050N | |
|---|---|
DigiKey Part Number | SN74S1050N-ND |
Manufacturer | |
Manufacturer Product Number | SN74S1050N |
Description | IC SCHOTT BARR DIOD 12BIT 16PDIP |
Customer Reference | |
Detailed Description | Schottky Barrier Diode Bus-Termination Array IC 16-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Schottky Barrier Diode Bus-Termination Array | |
Supply Voltage | - | |
Number of Bits | 12 | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |

