20-BGA MICROSTAR JUNIOR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVTH574ZQNR

DigiKey Part Number
2156-SN74LVTH574ZQNR-TITR-ND
Manufacturer
Manufacturer Product Number
SN74LVTH574ZQNR
Description
IC FF D-TYPE SINGLE 8BIT 20BGA
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-VFBGA
Datasheet
 Datasheet
EDA/CAD Models
SN74LVTH574ZQNR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Bulk
Part Status
Obsolete
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
150 MHz
Max Propagation Delay @ V, Max CL
4.5ns @ 3.3V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
32mA, 64mA
Voltage - Supply
2.7V ~ 3.6V
Current - Quiescent (Iq)
190 µA
Input Capacitance
3 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-BGA MICROSTAR JUNIOR (4x3)
Package / Case
20-VFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27 000
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC
A separate 107,16 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2970,86586 €257,16 €
Unit Price without VAT:0,86586 €
Unit Price with VAT:1,03903 €