


SN74LVTH374DWR | |
|---|---|
DigiKey Part Number | 296-8722-2-ND - Tape & Reel (TR) 296-8722-1-ND - Cut Tape (CT) 296-8722-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVTH374DWR |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH374DWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 150 MHz | |
Max Propagation Delay @ V, Max CL | 4.5ns @ 3.3V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Current - Quiescent (Iq) | 190 µA | |
Input Capacitance | 3 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SOIC | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,51600 € | 5,16 € |
| 25 | 0,46440 € | 11,61 € |
| 100 | 0,40780 € | 40,78 € |
| 250 | 0,38080 € | 95,20 € |
| 500 | 0,36450 € | 182,25 € |
| 1 000 | 0,35108 € | 351,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,34004 € | 680,08 € |
| 4 000 | 0,33096 € | 1 323,84 € |
| 6 000 | 0,32640 € | 1 958,40 € |
| 10 000 | 0,32136 € | 3 213,60 € |
| 14 000 | 0,31842 € | 4 457,88 € |
| 20 000 | 0,31558 € | 6 311,60 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,86400 € |

