
SN74LVTH16501DGGR | |
|---|---|
DigiKey Part Number | 296-8691-2-ND - Tape & Reel (TR) 296-8691-1-ND - Cut Tape (CT) 296-8691-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVTH16501DGGR |
Description | IC UNIV BUS TXRX 56-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Universal Bus Transceiver 18-Bit 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH16501DGGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Universal Bus Transceiver | |
Number of Circuits | 18-Bit | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,06000 € | 2,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,23404 € | 2 468,08 € |
| 4 000 | 1,20793 € | 4 831,72 € |
| 6 000 | 1,19487 € | 7 169,22 € |
| Unit Price without VAT: | 2,06000 € |
|---|---|
| Unit Price with VAT: | 2,47200 € |

