
SN74LVTH16240DGGR | |
|---|---|
DigiKey Part Number | 296-8674-2-ND - Tape & Reel (TR) 296-8674-1-ND - Cut Tape (CT) 296-8674-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVTH16240DGGR |
Description | IC BUFFER INVERT 3.6V 48-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH16240DGGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,63239 € | 1 264,78 € |
| 4 000 | 0,61727 € | 2 469,08 € |
| 6 000 | 0,60970 € | 3 658,20 € |
| 10 000 | 0,60131 € | 6 013,10 € |
| 14 000 | 0,59640 € | 8 349,60 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,34400 € |

