
SN74LVTH126NSR | |
|---|---|
DigiKey Part Number | 296-30002-2-ND - Tape & Reel (TR) 296-30002-1-ND - Cut Tape (CT) 296-30002-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVTH126NSR |
Description | IC BUFF 2.7V/3.6V 14-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH126NSR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Number of Elements 4 | Supplier Device Package 14-SO |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,43300 € | 4,33 € |
| 25 | 0,38880 € | 9,72 € |
| 100 | 0,34050 € | 34,05 € |
| 250 | 0,31732 € | 79,33 € |
| 500 | 0,30336 € | 151,68 € |
| 1 000 | 0,29187 € | 291,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,30104 € | 602,08 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,73200 € |

