
SN74LVCE161284VR | |
|---|---|
DigiKey Part Number | 2156-SN74LVCE161284VR-TITR-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVCE161284VR |
Description | IC IEEE STD 1284 TX 19BT 48TVSOP |
Customer Reference | |
Detailed Description | IEEE STD 1284 Translation Transceiver IC 48-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVCE161284VR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Logic Type | IEEE STD 1284 Translation Transceiver | |
Supply Voltage | 3V ~ 3.6V | |
Number of Bits | 19 | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 48-TVSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 167 | 1,54910 € | 258,70 € |
| Unit Price without VAT: | 1,54910 € |
|---|---|
| Unit Price with VAT: | 1,85892 € |

