SN74LVC573AQDWREP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 18 827
Unit Price: 0,63000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1 436
Unit Price: 1,06000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 112 178
Unit Price: 0,84000 €
Datasheet

Direct


Nexperia USA Inc.
In Stock: 1 522
Unit Price: 0,69000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 41 849
Unit Price: 0,87000 €
Datasheet

Similar


onsemi
In Stock: 1 000
Unit Price: 0,87000 €
Datasheet
20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20-SOIC
20-SOIC Pkg

SN74LVC573AQDWREP

DigiKey Part Number
296-22374-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVC573AQDWREP
Description
IC D-TYPE TRANSP 8:8 20-SOIC
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC573AQDWREP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
2V ~ 3.6V
Independent Circuits
1
Delay Time - Propagation
1ns
Current - Output High, Low
24mA, 24mA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes