6 DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC2G17YZPR

DigiKey Part Number
296-18261-2-ND - Tape & Reel (TR)
296-18261-1-ND - Cut Tape (CT)
296-18261-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC2G17YZPR
Description
IC BUFF NON-INVERT 5.5V 6-DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC2G17YZPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
1
Input Type
Schmitt Trigger
Output Type
Push-Pull
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-XFBGA, DSBGA
Supplier Device Package
6-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 979
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,69000 €0,69 €
100,49900 €4,99 €
250,44880 €11,22 €
1000,39400 €39,40 €
2500,36772 €91,93 €
5000,35190 €175,95 €
1 0000,34911 €349,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,32281 €968,43 €
6 0000,31494 €1 889,64 €
9 0000,31100 €2 799,00 €
15 0000,30663 €4 599,45 €
21 0000,30408 €6 385,68 €
Manufacturers Standard Package
Unit Price without VAT:0,69000 €
Unit Price with VAT:0,82800 €