6 DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G97YZPR

DigiKey Part Number
296-16852-2-ND - Tape & Reel (TR)
296-16852-1-ND - Cut Tape (CT)
296-16852-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G97YZPR
Description
IC MF CFG 1-CIR 3-IN 6-DSBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Configurable Multiple Function Configurable 1 Circuit 3 Input 6-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G97YZPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Configurable Multiple Function
Number of Circuits
1
Number of Inputs
3
Schmitt Trigger Input
Yes
Output Type
Single-Ended
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-XFBGA, DSBGA
Supplier Device Package
6-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 149
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,42000 €0,42 €
100,29500 €2,95 €
250,26320 €6,58 €
1000,22860 €22,86 €
2500,21208 €53,02 €
5000,20212 €101,06 €
1 0000,19544 €195,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,18381 €551,43 €
6 0000,17885 €1 073,10 €
9 0000,17637 €1 587,33 €
15 0000,17362 €2 604,30 €
21 0000,17202 €3 612,42 €
30 0000,17048 €5 114,40 €
Manufacturers Standard Package
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,50400 €

Other Suppliers on DigiKey

139 500In Stock
Ships from Rochester Electronics, LLC