
SN74LVC1G07DSF2 | |
|---|---|
DigiKey Part Number | 296-SN74LVC1G07DSF2TR-ND - Tape & Reel (TR) 296-SN74LVC1G07DSF2CT-ND - Cut Tape (CT) 296-SN74LVC1G07DSF2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G07DSF2 |
Description | IC BUFFER NON-INVERT 5.5V 6-SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output 6-SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G07DSF2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-SON (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,25000 € | 2,50 € |
| 25 | 0,22320 € | 5,58 € |
| 100 | 0,19320 € | 19,32 € |
| 250 | 0,17892 € | 44,73 € |
| 500 | 0,17032 € | 85,16 € |
| 1 000 | 0,16327 € | 163,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,15119 € | 755,95 € |
| 10 000 | 0,14747 € | 1 474,70 € |
| 15 000 | 0,14561 € | 2 184,15 € |
| 25 000 | 0,14355 € | 3 588,75 € |
| 35 000 | 0,14234 € | 4 981,90 € |
| 50 000 | 0,14118 € | 7 059,00 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,43200 € |











