
SN74LVC1G04DRLR | |
|---|---|
DigiKey Part Number | 296-18008-2-ND - Tape & Reel (TR) 296-18008-1-ND - Cut Tape (CT) 296-18008-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G04DRLR |
Description | IC INVERTER 1CH 1-INP SOT5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SOT-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G04DRLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.58V ~ 1.65V | |
Input Logic Level - High | 1.07V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 3.7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-5 | |
Package / Case | SOT-553 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13600 € | 1,36 € |
| 25 | 0,12040 € | 3,01 € |
| 100 | 0,10280 € | 10,28 € |
| 250 | 0,09452 € | 23,63 € |
| 500 | 0,08952 € | 44,76 € |
| 1 000 | 0,08538 € | 85,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,07917 € | 316,68 € |
| 8 000 | 0,07687 € | 614,96 € |
| 12 000 | 0,07571 € | 908,52 € |
| 20 000 | 0,07443 € | 1 488,60 € |
| 28 000 | 0,07368 € | 2 063,04 € |
| 40 000 | 0,07296 € | 2 918,40 € |
| 100 000 | 0,07141 € | 7 141,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24000 € |





