
SN74LVC1G00DSF2 | |
---|---|
DigiKey Part Number | 296-SN74LVC1G00DSF2TR-ND - Tape & Reel (TR) 296-SN74LVC1G00DSF2CT-ND - Cut Tape (CT) 296-SN74LVC1G00DSF2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G00DSF2 |
Description | IC GATE NAND 1CH 2-INP 6SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel 6-SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G00DSF2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4.3ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-SON (1x1) | |
Package / Case | 6-XFDFN | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,33000 € | 0,33 € |
10 | 0,22600 € | 2,26 € |
25 | 0,20120 € | 5,03 € |
100 | 0,17370 € | 17,37 € |
250 | 0,16064 € | 40,16 € |
500 | 0,15278 € | 76,39 € |
1 000 | 0,14629 € | 146,29 € |
2 500 | 0,14568 € | 364,20 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 0,11277 € | 563,85 € |
10 000 | 0,10985 € | 1 098,50 € |
15 000 | 0,10839 € | 1 625,85 € |
25 000 | 0,10677 € | 2 669,25 € |
35 000 | 0,10582 € | 3 703,70 € |
50 000 | 0,10491 € | 5 245,50 € |
Unit Price without VAT: | 0,33000 € |
---|---|
Unit Price with VAT: | 0,39600 € |