SN74LVC16646ADGVR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2 028
Unit Price: 1,63513 €
Datasheet

Similar


onsemi
In Stock: 373
Unit Price: 2,27000 €
Datasheet
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-TVSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC16646ADGVR

DigiKey Part Number
296-15562-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVC16646ADGVR
Description
IC TXRX NON-INVERT 3.6V 56-TVSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-TVSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC16646ADGVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
2
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
56-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
56-TVSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2 000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2 000In Stock
Ships from Rochester Electronics, LLC