MFR Recommended
Similar
Similar

SN74LVC157ADRE4 | |
|---|---|
DigiKey Part Number | SN74LVC157ADRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC157ADRE4 |
Description | IC MULTIPLEXER 4 X 2:1 16-SOIC |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC157ADRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,24736 € | 618,40 € |
| 5 000 | 0,24074 € | 1 203,70 € |
| 7 500 | 0,23743 € | 1 780,72 € |
| 12 500 | 0,23376 € | 2 922,00 € |
| 17 500 | 0,23161 € | 4 053,18 € |
| 25 000 | 0,22955 € | 5 738,75 € |
| Unit Price without VAT: | 0,24736 € |
|---|---|
| Unit Price with VAT: | 0,29683 € |




