
SN74LV74ANSR | |
|---|---|
DigiKey Part Number | 296-26567-2-ND - Tape & Reel (TR) 296-26567-1-ND - Cut Tape (CT) 296-26567-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV74ANSR |
Description | IC FF D-TYPE DOUBLE 1-BIT 14-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV74ANSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 140 MHz | |
Max Propagation Delay @ V, Max CL | 9.3ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Iq) | 20 µA | |
Input Capacitance | 2 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,41400 € | 4,14 € |
| 25 | 0,37160 € | 9,29 € |
| 100 | 0,32500 € | 32,50 € |
| 250 | 0,30268 € | 75,67 € |
| 500 | 0,28926 € | 144,63 € |
| 1 000 | 0,28441 € | 284,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,26910 € | 538,20 € |
| 4 000 | 0,26161 € | 1 046,44 € |
| 6 000 | 0,25786 € | 1 547,16 € |
| 10 000 | 0,25370 € | 2 537,00 € |
| 14 000 | 0,25127 € | 3 517,78 € |
| 20 000 | 0,24893 € | 4 978,60 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70800 € |

