
SN74LV6T06PWREP | |
---|---|
DigiKey Part Number | 296-SN74LV6T06PWREPTR-ND - Tape & Reel (TR) 296-SN74LV6T06PWREPCT-ND - Cut Tape (CT) 296-SN74LV6T06PWREPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV6T06PWREP |
Description | IC BUFF NON-INVERT 5.5V 14-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 6 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 8mA | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,29000 € | 5,29 € |
10 | 4,06500 € | 40,65 € |
25 | 3,75760 € | 93,94 € |
100 | 3,41900 € | 341,90 € |
250 | 3,39656 € | 849,14 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 2,98146 € | 8 944,38 € |
Unit Price without VAT: | 5,29000 € |
---|---|
Unit Price with VAT: | 6,34800 € |