
SN74LV594APWT | |
|---|---|
DigiKey Part Number | 296-31884-2-ND - Tape & Reel (TR) 296-31884-1-ND - Cut Tape (CT) 296-31884-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV594APWT |
Description | IC SR PUSH-PULL 8BIT 16-TSSOP |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV594APWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,51800 € | 5,18 € |
| 25 | 0,46640 € | 11,66 € |
| 100 | 0,40970 € | 40,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,38256 € | 95,64 € |
| 500 | 0,36622 € | 183,11 € |
| 750 | 0,35805 € | 268,54 € |
| 1 250 | 0,34900 € | 436,25 € |
| 1 750 | 0,34370 € | 601,48 € |
| 2 500 | 0,33861 € | 846,53 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,86400 € |

