MFR Recommended
Similar

SN74LV541ADBRE4 | |
|---|---|
DigiKey Part Number | SN74LV541ADBRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LV541ADBRE4 |
Description | IC BUFF NON-INVERT 5.5V 20-SSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV541ADBRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 16mA, 16mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,31449 € | 628,98 € |
| 4 000 | 0,30598 € | 1 223,92 € |
| 6 000 | 0,30173 € | 1 810,38 € |
| 10 000 | 0,29701 € | 2 970,10 € |
| 14 000 | 0,29425 € | 4 119,50 € |
| 20 000 | 0,29160 € | 5 832,00 € |
| Unit Price without VAT: | 0,31449 € |
|---|---|
| Unit Price with VAT: | 0,37739 € |



